AQY230SZ

Panasonic Industrial Devices
769-AQY230SZ
AQY230SZ

Mfr.:

Description:
Solid State Relays - PCB Mount PHOTOMOS HS SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,96 € 2.960,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solid State Relays - PCB Mount
Reel
PCB Mount
120 mA
350 VAC, 350 VDC
1 Form A (SPST-NO)
SOP-4
MOSFET
4.4 mm (0.173 in)
4.3 mm (0.169 in)
2 mm (0.079 in)
AQY
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Pd - Power Dissipation: 350 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: PhotoMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

AQY PhotoMOS®

Panasonic AQY PhotoMOS® are relays that provide low CxR values and improved on-resistance and come in a board-space-saving miniaturized package. The AQY series features an LED turned on by a set voltage applied to input pins. The LED light is detected by the photocell, which creates a voltage differential between the cells. The signal is optically isolated from the load. The voltage differential at the photocells switches the dual MOSFET, which, in turn, switches the load circuit. This Panasonic AQY PhotoMOS series serves a variety of applications, including measurement and test equipment, telecommunications and broadcasting equipment, medical equipment, and more.