AQW214HL

Panasonic Industrial Devices
769-AQW214HL
AQW214HL

Mfr.:

Description:
Solid State Relays - PCB Mount RELAY OPTO DPST W/RESIST 8 DIP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 335,60 €
7,55 € 906,00 €
6,71 € 1.878,80 €
6,29 € 3.270,80 €
5,87 € 5.870,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
100 mA
350 VAC, 350 VDC
DIP-8
MOSFET
AQW
Brand: Panasonic Industrial Devices
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Termination Style: Solder Pin
Tradename: PhotoMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

AQW PhotoMOS®

Panasonic AQW PhotoMOS Solid State Relays (SSRs) are dual-channel relays with an 8-pin SOP or DIP package with GE 2 Form A or GE 2 Form B configuration. The relays feature a high 5000Vrms I/O isolation voltage rating with a low-level off-state leakage current. The AQW series is part of the PhotoMOS family, a MOSFET-enabled and optically isolated SSR portfolio ideal for industrial, factory automation, test/measurement, and other applications. The Panasonic AQW PhotoMOS SSRs control low-level analog signals with high sensitivity and a high-speed response.