AQW212SX

Panasonic Industrial Devices
667-AQW212SX
AQW212SX

Mfr.:

Description:
Solid State Relays - PCB Mount PhotoMOS GU SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 10/26/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
3,39 € 33,90 €
3,24 € 81,00 €
3,13 € 156,50 €
3,02 € 302,00 €
2,89 € 722,50 €
2,79 € 1.395,00 €
Full Reel (Order in multiples of 1000)
2,78 € 2.780,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,38 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,78 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solid State Relays - PCB Mount
Reel
Cut Tape
SMD/SMT
400 mA
60 VAC
2 Form A (DPST-NO)
1.25 VDC
SOP-8
MOSFET
900 uA
- 40 C
+ 85 C
9.78 mm (0.385 in)
4.4 mm (0.173 in)
2.1 mm (0.083 in)
AQW
Brand: Panasonic Industrial Devices
Input to Output Isolation Method: Optocoupler
Isolation Voltage: 1.5 kV
Pd - Power Dissipation: 650 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Tradename: PhotoMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

AQW PhotoMOS®

Panasonic AQW PhotoMOS Solid State Relays (SSRs) are dual-channel relays with an 8-pin SOP or DIP package with GE 2 Form A or GE 2 Form B configuration. The relays feature a high 5000Vrms I/O isolation voltage rating with a low-level off-state leakage current. The AQW series is part of the PhotoMOS family, a MOSFET-enabled and optically isolated SSR portfolio ideal for industrial, factory automation, test/measurement, and other applications. The Panasonic AQW PhotoMOS SSRs control low-level analog signals with high sensitivity and a high-speed response.