AQC1A2-T24VDC-R

Panasonic Industrial Devices
769-AQC1A2-T24VDC-R
AQC1A2-T24VDC-R

Mfr.:

Description:
Solid State Relays - PCB Mount 1A 24V Non-Zero Cross

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,60 € 380,00 €
7,59 € 1.897,50 €
7,45 € 3.725,00 €
7,33 € 7.330,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
2 A
75 VAC to 250 VAC
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536419089
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99