AQ10A2-ZT4/32VDC

Panasonic Industrial Devices
769-AQ10A2-ZT4/32VDC

AQ10A2-ZT4/32VDC

Mfr.:

Description:
Solid State Relays - PCB Mount 10A 4/32V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

402
Expected 11/13/2025

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.

Pricing (BGN)

Qty. Unit Price
Ext. Price
25,09 лв. 25,09 лв.
24,15 лв. 241,50 лв.
22,17 лв. 443,40 лв.
21,85 лв. 1 311,00 лв.

Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
PCB Mount
10 A
75 VAC to 250 VAC
1 Form A (SPST-NO)
4 VDC to 32 VDC
SIP-4
PhotoTriac
20 mA
- 30 C
+ 80 C
33 mm (1.299 in)
5.3 mm (0.209 in)
25 mm (0.984 in)
AQ1
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Type: Controller
Unit Weight: 50,118 g