APAN3103

Panasonic Industrial Devices
769-APAN3103
APAN3103

Mfr.:

Description:
General Purpose Relays 3.0volts 1 Form A PLC Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75
Can Dispatch Immediately
On Order:
450
Expected 8/17/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,92 € 39,20 €
3,75 € 93,75 €
3,62 € 181,00 €
3,48 € 348,00 €
3,33 € 832,50 €
3,14 € 1.570,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Slim
3 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
250 VAC, 110 VDC
Solder Pin
Non-Latching
82 Ohms
36.7 mA
Silver Nickel (AgNi)
PA-N
20 mm
5 mm
12.5 mm
Tube
Brand: Panasonic Industrial Devices
Maximum Switching Current: 5 A
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
MXHTS:
85366999
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PA-N Relays

Panasonic PA-N Relays are ideal for Programmable Logic Controllers (PLCs) and interfaces. These 1 Form A, 5A slim relays comply with the European PLC safety standard IEC61010 for reinforced insulation. This series achieves a high breakdown voltage of 3000V and offers shock resistance and low power consumption. Applications for Panasonic PA-N Relays include industrial and office equipment, measuring devices, test equipment, and more.