AMN23111

Panasonic Industrial Devices
769-AMN23111
AMN23111

Mfr.:

Description:
Board Mount Motion & Position Sensors 5VDC MOTION SENSOR BLK ANALOG SPOT PCB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Motion Sensors
5 m
Analog
170 uA
4.5 V
5.5 V
+ 60 C
- 20 C
TO-5-3
Through Hole
Tray
Brand: Panasonic Industrial Devices
Output Current: 50 uA
Product Type: Board Mount Motion & Position Sensors
Series: NaPiOn
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: NaPiOn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9031808000
CNHTS:
8541590000
USHTS:
8541510000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.