ALZN1B24W

Panasonic Industrial Devices
769-ALZN1B24W
ALZN1B24W

Mfr.:

Description:
General Purpose Relays 24VDC 16.7mA 1440ohm 1 Form C Class B

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Panasonic Industrial Devices ALZ11B24W
Panasonic Industrial Devices
General Purpose Relays 1 Form C 16A 24V Class B Coil

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Low Profile
24 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
440 VAC
Solder Pin
Non-Latching
1.44 kOhms
16.7 mA
Silver Tin Oxide (AgSnO)
LZ-N
28.8 mm
12.5 mm
15.7 mm
Tray
Brand: Panasonic Industrial Devices
Contact Rating: 16 A
Maximum Switching Current: 16 A
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.