ALQ112S

Panasonic Industrial Devices
769-ALQ112S
ALQ112S

Mfr.:

Description:
General Purpose Relays 12VDC 1 Form C Class B Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,95 € 19,50 €
1,87 € 46,75 €
1,79 € 89,50 €
1,54 € 154,00 €
1,46 € 365,00 €
1,42 € 710,00 €
1,36 € 1.360,00 €
1,29 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Compact
12 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
360 Ohms
33.3 mA
Silver Nickel (AgNi)
LQ
20 mm
10 mm
16 mm
Tube
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
USHTS:
8536490075
ECCN:
EAR99

ALQ Non-Polarized Power Relays

Panasonic ALQ Non-Polarized Power Relays are compact with a 10A rating and 1 Form A and 1 Form C contact arrangements. These small power relays offer dimensions of 10mm x 20mm x 16mm and operate in an ambient temperature range of -40°C to +85°C. Other features include 8000V surge voltage and 4000V breakdown voltage between contacts and coil. The Panasonic ALQ series is suitable for use in industrial equipment and household appliances such as air conditioners, refrigerators, and microwave ovens.

LQ Series General Power Relays

Panasonic Industrial Devices LQ Series General Power Relays with Class F insulation include high inrush in 12VDC and 24VDC coil types. These relays are rated 10A (125V AC), 5 A (30V DC) maximum switching current. The LQ series power relays are available in tube and carton packaging types, and in 1 Form A contact arrangement. The tube packaging option allows for easy use with automatic insertion during the assembly process. These power relays are TV-3 rated (UL/C-UL approved) and compliant with IEC/EN60079-15 standards. The LQ series power relays are designed for inrush current applications. Typical applications include robots, washing machines, dryers, fan heaters, and microwaves.