ALFG2PF18

Panasonic Industrial Devices
769-ALFG2PF18
ALFG2PF18

Mfr.:

Description:
General Purpose Relays 1 Form A Hh Cap 31A 18volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,90 € 7,90 €
7,41 € 74,10 €
6,59 € 164,75 €
5,44 € 272,00 €
5,17 € 517,00 €
4,95 € 1.237,50 €
4,85 € 2.425,00 €
4,51 € 4.510,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
18 VDC
1 Form A (SPST-NO)
Solder Pin
Through Hole
Solder Pin
Silver Tin Oxide (AgSnO)
LF-G
Tray
Brand: Panasonic Industrial Devices
Power Consumption: 1.4 W
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LF-G Non-Polarized Power Relays

Panasonic LF-G Non-Polarized Power Relays feature a 1.8mm contact gap and are capable of switching capacities up to 33A 250VAC. This makes the LF-G Series ideal for usage in solar applications for AC line switching. Both standard type and high capacity types are available in a 1formA contact arrangement with Class F coil insulation. This Panasonic series is compliant with IEC62109 and VDE0126 photovoltaic standards and has excellent creepage, clearance, and breakdown voltage.

Solar Storage Solutions

Panasonic Solar Storage Solutions feature relays that are ideal for reducing energy consumption for commercial and residential use. These relay families from Panasonic help capture energy and store it to perform operations in the future. These solar storage systems involve converting many forms of energy, including electrical potential energy or kinetic energy, into cost-effective storable formats for short- and long-term use. Solar inverter systems are also used to convert the direct current (DC) of a photovoltaic (PV) solar panel into an alternating current (AC). This is then fed into commercial and residential electrical grids. Panasonic offers a variety of relays designed to optimize solar storage system performance.