ALDP1F12

Panasonic Industrial Devices
769-ALDP1F12
ALDP1F12

Mfr.:

Description:
General Purpose Relays 12V Class F Coil LD-P Relay Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,63 € 16,30 €
1,40 € 70,00 €
1,26 € 126,00 €
1,16 € 290,00 €
1,14 € 570,00 €
1,13 € 1.130,00 €
1,11 € 2.775,00 €
1,10 € 5.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
1,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Slim
12 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
720 Ohms
16.7 mA
Silver Nickel (AgNi)
LD-P
20.5 mm
7.2 mm
15.3 mm
Tube
Brand: Panasonic Industrial Devices
Maximum Switching Current: 5 A
Power Consumption: 1.385 kVA / 90 W
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD-P General Power Relays

Panasonic Industrial Devices LD-P General Power Relays feature a 1 Form A contact arrangement and 5A 277VAC rated switching capacity. These compact devices utilize a sealed protective construction with a slim profile, measuring 7.2mm (width) x 20.5mm (length) x 15.3mm (height). These power relays offer excellent heat resistance and tracking performance and have an ambient operating temperature of -40°C to +85°C. Panasonic Industrial Devices LD-P General Power Relays are ideally suited for use in boilers, hot water units, air conditioners, fan heaters, refrigerators, and microwave ovens.