ALDP1F06W

Panasonic Industrial Devices
769-ALDP1F06W
ALDP1F06W

Mfr.:

Description:
General Purpose Relays 6V Class F Coil LD-P Relay Carton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,47 € 14,70 €
1,42 € 71,00 €
1,36 € 136,00 €
1,28 € 256,00 €
1,12 € 560,00 €
1,08 € 1.080,00 €
1,07 € 2.675,00 €
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Slim
6 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
180 Ohms
33.3 mA
Silver Nickel (AgNi)
LD-P
20.5 mm
7.2 mm
15.3 mm
Bulk
Brand: Panasonic Industrial Devices
Maximum Switching Current: 5 A
Power Consumption: 1.385 kVA / 90 W
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD-P General Power Relays

Panasonic Industrial Devices LD-P General Power Relays feature a 1 Form A contact arrangement and 5A 277VAC rated switching capacity. These compact devices utilize a sealed protective construction with a slim profile, measuring 7.2mm (width) x 20.5mm (length) x 15.3mm (height). These power relays offer excellent heat resistance and tracking performance and have an ambient operating temperature of -40°C to +85°C. Panasonic Industrial Devices LD-P General Power Relays are ideally suited for use in boilers, hot water units, air conditioners, fan heaters, refrigerators, and microwave ovens.