AHES4190

Panasonic Industrial Devices
769-AHES4190
AHES4190

Mfr.:

Description:
General Purpose Relays ThruHole,6VDC Coil 30x36x40, 35A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,06 € 19,06 €
15,63 € 156,30 €
14,18 € 354,50 €
13,72 € 686,00 €
13,43 € 3.357,50 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Compact
6 VDC
2 Form A (DPST-NO), 1 Form B (SPST-NC)
40 A
Solder Pin
Through Hole
277 VAC, 110 VDC
Solder Pin
Non-Latching
19.1 Ohms
313 mA
Silver Tin Oxide (AgSnO)
HE-S
36 mm
30 mm
40 mm
Bulk
Brand: Panasonic Industrial Devices
Maximum Switching Current: 1 A, 35 A
Power Consumption: 1.88 W
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Storage Solutions

Panasonic Solar Storage Solutions feature relays that are ideal for reducing energy consumption for commercial and residential use. These relay families from Panasonic help capture energy and store it to perform operations in the future. These solar storage systems involve converting many forms of energy, including electrical potential energy or kinetic energy, into cost-effective storable formats for short- and long-term use. Solar inverter systems are also used to convert the direct current (DC) of a photovoltaic (PV) solar panel into an alternating current (AC). This is then fed into commercial and residential electrical grids. Panasonic offers a variety of relays designed to optimize solar storage system performance.

HE-S Series Power Relays

Panasonic HE-S Series Power Relays are the industry's smallest and lowest operating power multi-contact high-capacity power relays. The HE-S Series features a high-capacity resistive switching load rating of 40A at 277VAC rating. The 40A at 277VAC rating is 1K cycles for both standard and long-life types. The relays also feature a mirror contact structure (compliant with EN60947-4-1) which uses a 2 Form A coupled with a 1 Form B contact arrangement. The Panasonic HE-S Series has a normally open contact gap of 3.2mm, which makes this relay VDE0126 compliant with European photovoltaic standards and meets the 2.5kV surge breakdown voltage between contacts required to be compliant with the EN61810-1 Industry standard.