AHER2282

Panasonic Industrial Devices
769-AHER2282
AHER2282

Mfr.:

Description:
General Purpose Relays HE-R relay 2 FORM A + 1 FORM B 24VDC Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,45 € 76,45 €
68,08 € 680,80 €
64,02 € 1.600,50 €
52,34 € 5.234,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
24 VDC
2 Form A
Quick Connect
PCB Mount
277 VAC
Latching
144 Ohms
167 mA
Silver Alloy
HE-R
60 mm
37 mm
47 mm
Tray
Brand: Panasonic Industrial Devices
Contact Rating: 80 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Switching Current: 80 A
Power Consumption: 490 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410050
ECCN:
EAR99

HE-R Power Relays

Panasonic Industrial Devices HE-R Power Relays offer a 12VDC to 24VDC rate coil voltage range and 80A maximum switching current in a compact size. The HE-R series is an energy management relay constructed for three-phase AC charging using its 4FormA contacts arrangement, simultaneously allowing for the cut-off of all three phases plus neutral. The featured auxiliary contact is used to detect welding failures of the primary open contacts, and these relays meet the necessary short-circuit current rating (SCCR) to pass UL and IEC charging equipment. Panasonic HE-R Power Relays provide a low coil-holding voltage for reduced power consumption and are PCB mounted to ease board assembly.