AGN200A06

Panasonic Industrial Devices
769-AGN200A06
AGN200A06

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
4,20 € 42,00 €
4,01 € 100,25 €
3,86 € 193,00 €
3,73 € 373,00 €
3,72 € 930,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
High Sensitivity
6 VDC
2 Form C (DPDT-NO, NC)
300 mA, 1 A
1 A
1 A
23.3 mA
Non-Latching
140 mW
Gull Wing Lead
GN
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.