ADZS12112

Panasonic Industrial Devices
769-ADZS12112
ADZS12112

Mfr.:

Description:
General Purpose Relays 90A 250VAC 260degC 1 Coil Latching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,47 € 26,47 €
24,95 € 249,50 €
18,62 € 372,40 €
18,58 € 1.114,80 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Capacity
12 VDC
1 Form A (SPST-NO)
90 A
Screw
Panel Mount
276 VAC
Screw
Latching
96 Ohms
125 mA
Silver Tin Oxide (AgSnO)
DZ-S (ADZS)
38.5 mm
30 mm
17.5 mm
Bulk
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 1.5 W
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
MXHTS:
85366999
BRHTS:
85364100
ECCN:
EAR99

DZ-S 90A Power Latching Relays

Panasonic DZ-S 90A Power Latching Relays meet IEC62055-31 UC3 (short current 3000A) standards and are ideal for smart meters, charging stations, and industrial applications. These relays provide one-coil latching (1.5W) or two-coil latching (3.0W) with coil voltages ranging from 5V to 24V. Panasonic DZ-S 90A Power Latching Relays switch up to 90A 250VAC (resistive load). The compact, low-profile devices measure 38.5mm x 30mm x 17.5mm (W x L x H).