ADW1109HT

Panasonic Industrial Devices
769-ADW1109HT
ADW1109HT

Mfr.:

Description:
General Purpose Relays 16A 277VAC 1 Form A 1Coil Latching 9VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
5,38 € 53,80 €
5,29 € 132,25 €
5,24 € 262,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
9 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
277 VAC
Solder Pin
Latching
405 Ohms
22.2 mA
Silver Tin Oxide (AgSnO)
DW
24 mm
10 mm
18.8 mm
Bulk
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Switching Current: 16 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536490075
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99