ADW1103HT

Panasonic Industrial Devices
769-ADW1103HT
ADW1103HT

Mfr.:

Description:
General Purpose Relays 16A 277VAC 1 Form A 1Coil Latching 3VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
6,20 € 62,00 €
5,51 € 137,75 €
5,24 € 262,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
3 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
277 VAC
Solder Pin
Latching
45 Ohms
66.7 mA
Silver Tin Oxide (AgSnO)
DW
24 mm
10 mm
18.8 mm
Bulk
Brand: Panasonic Industrial Devices
Maximum Switching Current: 16 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Distribution Unit Solutions

Panasonic Power Distribution Unit (PDU) Solutions utilize relays for remote maintenance switching. It is critical to have remote functionality in large data centers rather than have personnel switch the power distribution units manually. Inside a PDU, a relay is used to individually turn ON and OFF outlets for server equipment remotely. This is required for three main remote maintenance functions. In some cases, unused “ghost” servers may contain outdated applications that are no longer in use. Another reason would be when power may need to be cycled to fix frozen servers due to malfunction. Finally, servers that get too hot may also need to be turned off.

DW Power Relays

Panasonic DW Relays are 1 Form A 8/16A small polarized Power Relays with a 12,000V surge breakdown voltage. These latching-type relays offer device energy savings. Typical applications for the Panasonic DW Power Relays include smart meters, industrial equipment, security equipment, home appliances, and power supplies.