ADJH23005

Panasonic Industrial Devices
667-ADJH23005
ADJH23005

Mfr.:

Description:
General Purpose Relays 5V 50A 2 Coil 200mW TV-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
100
Expected 11/16/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,34 € 10,34 €
9,22 € 92,20 €
8,96 € 448,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Latching Relay
5 VDC
1 Form A (SPST-NO)
50 A
Solder Pin
Through Hole
480 VAC
Solder Pin
Dual Coil Latching
12.5 Ohms
400 mA
Silver Tin Oxide (AgSnO)
DJ
39 mm
15 mm
30.2 mm
Bulk
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 50 A
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
MXHTS:
85366999
BRHTS:
85364100
ECCN:
EAR99