ADJH22012

Panasonic Industrial Devices
667-ADJH22012
ADJH22012

Mfr.:

Description:
General Purpose Relays 12V 50A 1 Coil Reverse polarity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,61 € 9,61 €
9,18 € 229,50 €
8,07 € 403,50 €
7,59 € 759,00 €
7,32 € 1.830,00 €
7,06 € 3.530,00 €
6,96 € 6.960,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Latching Relay
12 V
1 Form A (SPST-NO)
50 A
Solder Pin
Through Hole
480 VAC
Latching
Silver Tin Oxide (AgSnO)
DJ
39 mm
15 mm
30.2 mm
Bulk
Brand: Panasonic Industrial Devices
Maximum Switching Current: 50 A
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
MXHTS:
85366999
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DJ-H Latching Relays

Panasonic DJ-H Latching Relays are available in single-coil or double-coil variants with an electronic ballast rating of 20A at 277VAC/347VAC. The operating power is 1000mW for single-coil latching relays and 2000mW for double-coil latching relays. These relays are designed for building automation, IoT switching actuators, lighting, and motor loads. Panasonic DJ-H Latching Relays feature a 50A switching current, high-inrush capability, low-coil power consumption, flux-resistant construction, and support manual switching operation. Typical applications include lighting, shutter and sunblind control, industrial control, and power distribution units (PDUs).

Solar Storage Solutions

Panasonic Solar Storage Solutions feature relays that are ideal for reducing energy consumption for commercial and residential use. These relay families from Panasonic help capture energy and store it to perform operations in the future. These solar storage systems involve converting many forms of energy, including electrical potential energy or kinetic energy, into cost-effective storable formats for short- and long-term use. Solar inverter systems are also used to convert the direct current (DC) of a photovoltaic (PV) solar panel into an alternating current (AC). This is then fed into commercial and residential electrical grids. Panasonic offers a variety of relays designed to optimize solar storage system performance.