ADJ66024

Panasonic Industrial Devices
769-ADJ66024
ADJ66024

Mfr.:

Description:
General Purpose Relays 2 Form A, 24VDC Single-Side-Stable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,63 € 16,63 €
14,49 € 724,50 €
14,48 € 1.448,00 €
14,39 € 7.195,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
24 VDC
2 Form A (DPST-NO)
10 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
2.304 kOhms
10.4 mA
Silver Tin Oxide (AgSnO)
DJ
29 mm
13 mm
16.5 mm
Tube
Brand: Panasonic Industrial Devices
Power Consumption: 250 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.