ADJ15048

Panasonic Industrial Devices
769-ADJ15048
ADJ15048

Mfr.:

Description:
General Purpose Relays 1 Form C, 48VDC Single-Side-Stable

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
48 VDC
1 Form C (SPDT-NO, NC)
16 A
Through Hole
250 VAC
Solder Pin
Non-Latching
9.216 kOhms
Silver Tin Oxide (AgSnO)
DJ
Tube
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 250 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99