ADJ11012

Panasonic Industrial Devices
769-ADJ11012
ADJ11012

Mfr.:

Description:
General Purpose Relays 1 Form C, 12VDC 1-Coil Latch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,12 € 1.312,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
12 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Latching
960 Ohms
12.5 mA
Silver Tin Oxide (AgSnO)
DJ
29 mm
13 mm
16.5 mm
Tube
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 150 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99