ADE323

Panasonic Industrial Devices
769-ADE323
ADE323

Mfr.:

Description:
General Purpose Relays DE relay (same as DE1A1B-L2-12V)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,74 € 254,80 €
12,07 € 724,20 €
11,40 € 1.140,00 €
10,39 € 2.701,40 €
9,72 € 4.860,00 €
9,22 € 9.220,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
12 VDC
Solder Pin
Through Hole
16.6 mA
DE
Tube
Brand: Panasonic Industrial Devices
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.