ACTE5CR2V

Panasonic Industrial Devices
769-ACTE5CR2V
ACTE5CR2V

Mfr.:

Description:
Automotive Relays TE Relay, 1Form

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 2.020,00 €
0,998 € 3.992,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
12 VDC
1 Form C (SPDT-NO, NC)
25 A
160 Ohms
75 mA
14 VDC
Through Hole
Silver Alloy (Ag)
TE
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Power Consumption: 900 mW
Product Type: Automotive Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Type: Miniature Twin Type Automotive Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0