ACTE3CH2A05V

Panasonic Industrial Devices
769-ACTE3CH2A05V
ACTE3CH2A05V

Mfr.:

Description:
Automotive Relays 12V 160ohm 20A Auto 1FormCx2 Twin Contac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.533

Stock:
1.533 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,79 € 27,90 €
2,60 € 65,00 €
2,46 € 123,00 €
2,43 € 243,00 €
2,41 € 602,50 €
2,30 € 1.150,00 €
2,18 € 2.180,00 €
2,16 € 4.320,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
25 A
160 Ohms
75 mA
14 VDC
Through Hole
Silver Alloy (Ag)
TE
13.6 mm
12 mm
13.5 mm
Tube
Brand: Panasonic Industrial Devices
Power Consumption: 900 mW
Product Type: Automotive Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Type: Miniature Twin Type Automotive Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

ACTE3CH2A05V Automotive TE Relay

Panasonic ACTE3CH2A05V Automotive TE Relay is a compact device with a 20A at 14VDC switching capacity and 25A maximum carry current rating. This twin-type relay has 1 Form C, 1 Form C x 2 contact arrangements and is mounted using PCB terminals. The ACTE3CH2A05V automotive relay can control both the forward and reverse directions of a motor. This automotive relay features high heat resistance and available in a small compact design for space savings with 13.6mm x 12mm x 13.5mm dimensions. The ACTE3CH2A05V automotive relay can be utilized in a wide variety of market industries from industrial, automotive, specialty vehicles, and robotics. Within these industries, this relay can be used in applications such as defoggers, seat heaters, electric scooters, delivery robots, DC power controls, and more.