ACTB22C

Panasonic Industrial Devices
769-ACTB22C
ACTB22C

Mfr.:

Description:
Automotive Relays TB Relay, 1Form

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,609 € 1.218,00 €
0,60 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
12 VDC
1 Form C
160 Ohms
75 mA
14 VDC
Silver Alloy (Ag)
TB
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Power Consumption: 900 mW
Product Type: Automotive Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ACTB Automotive Relays

Panasonic ACTB Automotive Relays are a line of relays designed for use in many automotive auxiliary features. Their compact form factor, high current rating, and flexible configurations make them suitable for powered automotive applications such as ignition systems, powered windows, defoggers, power seats, and more. Panasonic ACTB Automotive Relays have configurations featuring high heat resistance, and coil resistances from 100Ω-300Ω.