ABV1216613

Panasonic Industrial Devices
769-ABV1216613
ABV1216613

Mfr.:

Description:
Basic / Snap Action Switches 250VAC 3A Turquo Roller Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,54 € 5,54 €
4,58 € 45,80 €
4,26 € 106,50 €
4,07 € 203,50 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
RoHS:  
ABV
Miniature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
3 A
250 VAC
2.94 N
Quick Connect
Chassis Mount
IP67
Brand: Panasonic Industrial Devices
Contact Material: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99