ABS1114519

Panasonic Industrial Devices
769-ABS1114519
ABS1114519

Mfr.:

Description:
Basic / Snap Action Switches SPDT Hinge Simultd. Roller Lever QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,37 € 23,70 €
2,19 € 54,75 €
2,07 € 103,50 €
1,68 € 168,00 €
1,61 € 483,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
RoHS:  
ABS
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
100 mA
125 VAC
30 VDC
0.54 N
Quick Connect
Chassis Mount
IP67
Tray
Actuator Style: Roller Lever
Brand: Panasonic Industrial Devices
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
NEMA Rating: 6
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

ABS Sealed Subminiature Snap-Action Switches

Panasonic ABS Sealed Subminiature Snap-Action Switches are compact and offer high sealing performance. The switches feature elastomer double-molding technology, which contributes to steady sealing quality. The ABS series provides superior operating position precision. Typical applications for Panasonic ABS Sealed Subminiature Snap-Action Switches include automotive, vacuum cleaners, air purifiers, gas cooking ranges, and personal hygiene systems.

EV Charging Solutions

Panasonic offers a wide range of electronic components and devices that support charge control, communication, and human interface device requirements for electric vehicle (EV) charging applications. The demand for EV Charging Solutions increases as the EV market grows, and these EV solutions from Panasonic contribute to global environmental health concerns by reducing pollution.