ABS1113513

Panasonic Industrial Devices
769-ABS1113513
ABS1113513

Mfr.:

Description:
Basic / Snap Action Switches ABS (BS) Turquo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
3,34 € 33,40 €
3,31 € 66,20 €
2,85 € 142,50 €
2,65 € 265,00 €
2,59 € 2.590,00 €
2,52 € 5.040,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
ABS
Subminiature
SPDT
Lever
250 VAC
30 VDC, 125 VDC
1.47 N
Quick Connect
PCB Mount
IP67
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABS Sealed Subminiature Snap-Action Switches

Panasonic ABS Sealed Subminiature Snap-Action Switches are compact and offer high sealing performance. The switches feature elastomer double-molding technology, which contributes to steady sealing quality. The ABS series provides superior operating position precision. Typical applications for Panasonic ABS Sealed Subminiature Snap-Action Switches include automotive, vacuum cleaners, air purifiers, gas cooking ranges, and personal hygiene systems.

EV Charging Solutions

Panasonic offers a wide range of electronic components and devices that support charge control, communication, and human interface device requirements for electric vehicle (EV) charging applications. The demand for EV Charging Solutions increases as the EV market grows, and these EV solutions from Panasonic contribute to global environmental health concerns by reducing pollution.