SF4D-F39

Panasonic Industrial Automation
658-SF4D-F39
SF4D-F39

Mfr.:

Description:
Safety Light Curtains Type 4 Finger, 390mm,IP-67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.202,20 € 2.202,20 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Light Curtains
RoHS:  
Safety Light Curtains
24 VDC
0.2 m to 7 m, 0.8 m to 12 m
Brand: Panasonic Industrial Automation
Ingress Protection: IP65, IP67
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Optical Sensors
Resolution: 14 mm
Series: SF4D
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SF4D-H20 Safety Light Curtains

Panasonic Industrial Automation SF4D-H20 Safety Light Curtains are compact, robust, and a Type 4 PLe SIL3 safety light curtain. These curtains offer high performance, high reliability, and high rigidity. The SF4D-H20 light curtains are equipped with a new high-power optical system offering stable operation even for long-distance setups. These curtains comply with IP67 and IP65 (IEC) and NEMA Type 13 (NEMA 250). The SF4D-H20 light curtains feature an OFF and ON response time of 60ms or less.

FEATURED PRODUCTS
PANASONIC