SF4D-A16-01

Panasonic Industrial Automation
658-SF4D-A16-01
SF4D-A16-01

Mfr.:

Description:
Safety Light Curtains Type 4 Arm/Foot, 630mm,IP-67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.512,74 € 1.512,74 €
10 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Light Curtains
RoHS:  
Safety Light Curtains
24 VDC
0.2 m to 9 m, 0.8 m to 15 m
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Ingress Protection: IP65, IP67
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Optical Sensors
Resolution: 45 mm
Series: SF4D
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509004
ECCN:
EAR99

SF4D-H20 Safety Light Curtains

Panasonic Industrial Automation SF4D-H20 Safety Light Curtains are compact, robust, and a Type 4 PLe SIL3 safety light curtain. These curtains offer high performance, high reliability, and high rigidity. The SF4D-H20 light curtains are equipped with a new high-power optical system offering stable operation even for long-distance setups. These curtains comply with IP67 and IP65 (IEC) and NEMA Type 13 (NEMA 250). The SF4D-H20 light curtains feature an OFF and ON response time of 60ms or less.

FEATURED PRODUCTS
PANASONIC