SF4B-H12C

Panasonic Industrial Automation
658-SF4B-H12C
SF4B-H12C

Mfr.:

Description:
Safety Light Curtains Type 4 Compact Safety Light Curtain, Hand Type, 263mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
715,18 € 715,18 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Light Curtains
RoHS:  
Safety Light Curtains
24 VDC
0.3 m to 7 m
Brand: Panasonic Industrial Automation
Ingress Protection: IP65
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Optical Sensors
Resolution: 25 mm
Series: SF4B-C
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC