PM2-LH10-C1

Panasonic Industrial Automation
658-PM2-LH10-C1
PM2-LH10-C1

Mfr.:

Description:
Photoelectric Sensors CONV TOP NPN IR LO 0.8MS 2.5 TO 8MM 100MA 5-24VDC W/ 1M CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,32 € 61,32 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Photoelectric Sensors
RoHS:  
Convergent Reflective
5 mm
Red LED
Built In
NPN Open Collector
Cable
1 m
5 VDC
24 VDC
- 10 C
+ 55 C
Brand: Panasonic Industrial Automation
Operating Supply Voltage: 5 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: PM2
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC