OS-CX-2X6

Panasonic Industrial Automation
658-OS-CX-2X6
OS-CX-2X6

Mfr.:

Description:
Sensor Fixings & Accessories SLIT MASK 2MM X 6MM RECT FOR CX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,44 € 3,44 €
3,41 € 34,10 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Sensor Fixings & Accessories
RoHS:  
Slits
For CX
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Sensor Hardware
Series: CX
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538901000
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC