LT4HW-DC24V

Panasonic Industrial Automation
658-LT4HW-DC24V
LT4HW-DC24V

Mfr.:

Description:
Time Delay & Timing Relays Digital Timer - LT4H, DIN48, IP66, backlight, multi-range, multi-mode, 0.01s-9999h, relay, 11-pin, 12-24V DC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Timers
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
9029108000
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC