LS-H92F-Y

Panasonic Industrial Automation
658-LS-H92F-Y
LS-H92F-Y

Mfr.:

Description:
Photoelectric Sensors SENSOR HEAD RETRO REF WITHOUT REFLECTOR (CLASS 2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
323,27 € 323,27 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Photoelectric Sensors
RoHS:  
Retroreflective
20 mm to 20 m
Green LED
Separated
Cable
2 m
- 10 C
+ 55 C
Brand: Panasonic Industrial Automation
IP Rating: IP40
Product Type: Photoelectric Sensors
Series: LS-400
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509004
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC