LC4H-R6-AC240V

Panasonic Industrial Automation
658-LC4H-R6-AC240V
LC4H-R6-AC240V

Mfr.:

Description:
Counters & Tachometers LCD Electronic Counter - LC4H, DIN48, 6 digit, 30Hz/5kHz, Relay 1C, 11 pin, 110-240VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Counters & Tachometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Counters & Tachometers
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9029100090
CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC