LC4H-R4-AC24VS

Panasonic Industrial Automation
658-LC4H-R4-AC24VS
LC4H-R4-AC24VS

Mfr.:

Description:
Counters & Tachometers LCD Electronic Counter - LC4H, DIN48, 4 digit, 30Hz/5kHz, Relay 1C, screw, 24VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Counters & Tachometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Counters & Tachometers
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9029100090
USHTS:
9029108000

FEATURED PRODUCTS
PANASONIC