GX-H15A-P-R

Panasonic Industrial Automation
658-GX-H15A-P-R
GX-H15A-P-R

Mfr.:

Description:
Proximity Sensors - Industrial Inductive Prox, 15mm Rectangular Top Sensing, PNP, NO, 1M Flexible cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,63 € 44,63 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
5 mm
PNP-NO
Cable Mount
Cable
1 m
12 VDC
24 VDC
GX-H
Brand: Panasonic Industrial Automation
Housing Material: Polybutylene Terephthalate (PBT)
IP Rating: IP68, IP68G
Maximum Frequency: 250 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509004
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GX-H Rectangular Inductive Proximity Sensors

Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors feature top sensing, NPN or PNP open-collector transistor output, and a long stable sensing range. The GX-H series is designed to offer excellent temperature characteristics with stable sensing regardless of the time of day or weather season. These top-sensing modules include mutual interference prevention when two or more sensors are installed in parallel or face-to-face, and the easy-to-view indicators provide a wide viewing field. These durable devices resist vibrations, shock, oil, and water with IP68 and IP68G protection available. Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors come with metal sleeves to prevent damage caused by over-tightening, while a wider conductor thickness promotes easier wiring. Applications include positioning metal pallets and equipment and muting control of light curtains.

FEATURED PRODUCTS
PANASONIC