GX-F12AI-R

Panasonic Industrial Automation
658-GX-F12AI-R
GX-F12AI-R

Mfr.:

Description:
Proximity Sensors - Industrial Proximity Front Sensing,NPN Output, Normally Open, Different Frequency, 1M Flexible Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,98 € 36,98 €
33,44 € 334,40 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
4 mm
NPN-NO
Cable Mount
Cable
1 m
12 VDC
24 VDC
GX-F
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polybutylene Terephthalate (PBT)
IP Rating: IP68, IP68G
Maximum Frequency: 500 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509004
ECCN:
EAR99

GX-F Rectangular Inductive Proximity Sensors

Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors offer front sensing, a long stable sensing range, and NPN or PNP open-collector transistor output. These front-sensing modules are designed to provide excellent temperature characteristics with stable sensing regardless of the time of day or weather season. The GX-F sensors have a wide field of view with easy-to-view indicators and include mutual interference prevention when two or more sensors are installed in parallel or face-to-face. Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors are designed for durability, resisting shock, vibrations, oil, and water with IP68 and IP68G protection available. The sensors include metal sleeves to prevent damage caused by over-tightening, and a wider conductor thickness enables easier wiring. Applications include muting control of light curtains and positioning metal pallets and equipment.

FEATURED PRODUCTS
PANASONIC