GX-304S-A-N-R

Panasonic Industrial Automation
658-GX-304S-A-N-R
GX-304S-A-N-R

Mfr.:

Description:
Proximity Sensors - Industrial M4 Non-threaded Shielded NPN NO Flex

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,38 € 87,38 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
1.2 mm
NPN-NO
Cable Mount
Cable
2 m
10 VDC
30 VDC
GX-300
Brand: Panasonic Industrial Automation
Housing Material: Stainless Steel
IP Rating: IP67, IP67G, IP69K
Maximum Frequency: 4 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509004
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC