FX-301P-F

Panasonic Industrial Automation
658-FX-301P-F
FX-301P-F

Mfr.:

Description:
Fibre Optic Sensors [NAVI] DIGITAL, RED, PNP, 12-24VDC, QD, FOR ONLY FD-F7/FDF9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
1
Pending
3
Expected 6/24/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,14 € 155,14 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Fibre Optic Sensors
RoHS:  
Through Beam
PNP
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Light Source: Red LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 12 V to 24 V
Product Type: Fiber Optic Sensors
Series: FX-300
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC