FD-A16

Panasonic Industrial Automation
658-FD-A16
FD-A16

Mfr.:

Description:
Fibre Optic Sensors W7xH15xD30 Wide Beam Thrubeam, R4, 2M cable, Recommended Replacement for FD-A15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
203,48 € 203,48 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Fibre Optic Sensors
RoHS:  
Reflective
200 mm
Brand: Panasonic Industrial Automation
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: Fiber Optic Sensors
Series: FD
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001109003
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FD Reflective Type Fiber Optic Sensors

Panasonic Industrial Automation FD Reflective Type Fiber Optic Sensors offer reduced risk of breaking and bending during installation and tough, high-quality fiber in a reflective package type. The FD series features uniform beams at the fiber aperture for stable sensing. The stainless steel fittings used for fiber heads provide improved mounting strength and conform to RoHS. The comprehensive range of product types includes threaded, square head, cylindrical, sleeve, flat, small spot, narrow or wide beam, convergent reflective, liquid leak / liquid detection, and resistance to oil, chemicals, heat, and vacuums. Panasonic Industrial Automation FD Reflective Type Fiber Optic Sensors can be bent with precision and used on moving parts, all while offering high quality for applications.

FEATURED PRODUCTS
PANASONIC