EX-Z11A

Panasonic Industrial Automation
658-EX-Z11A
EX-Z11A

Mfr.:

Description:
Photoelectric Sensors Thrubeam, Side-sensing type, Sensing range 50mm, Light-ON, NPN output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,07 € 91,07 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Photoelectric Sensors
RoHS:  
Through-Beam
50 mm
Red LED
NPN
Cable
2 m
12 VDC
24 VDC
- 10 C
+ 55 C
Brand: Panasonic Industrial Automation
IP Rating: IP67
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: EX-Z
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EX-Z Ultra-Minute Photoelectric Sensors

Panasonic Industrial Automation EX-Z Ultra-Minute Photoelectric Sensors include a built-in amplifier to save installation space. These sensors are available with a profile as thin as 3mm, which is achieved via semiconductor packaging technology that does not use wire bonding. The small size enables the installation of sensors in narrow spaces where only a conventional fiber sensor head could previously be installed. The sensors have bending-resistant cables to facilitate cable routing and an IP67 waterproof rating. Panasonic Industrial Automation EX-Z Ultra-Minute Photoelectric Sensors are ideal for detection applications, such as the presence or absence of test tube trays and more.

FEATURED PRODUCTS
PANASONIC