DP-101A

Panasonic Industrial Automation
658-DP-101A
DP-101A

Mfr.:

Description:
Pressure Sensors - Industrial DEGITAL PRESSURE, HIGH VERSION, NPN, -100.0 TO +100KPa LOW-PRESSURE TYPE, M5 FEMALE + R(PT)1/8 MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/16/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,11 € 103,11 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Pressure Sensors - Industrial
RoHS:  
Sensors
- 100 kPa to + 100 kPa
Gauge
Analog
Female - M5, Male - 3.18mm NPT
Panel Mount
1 VDC to 5 VDC
12 VDC to 24 VDC
Brand: Panasonic Industrial Automation
IP Rating: IP40
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Industrial Pressure Sensors
Series: DP-100
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP-100 Dual Display Digital Pressure Sensors

Panasonic Industrial Automation DP-100 Dual Display Digital Pressure Sensors feature superior visibility with a dual three-color display (red, green, and orange). The 30mm square display enables users to simultaneously check the current and threshold values, so the threshold value can be set and checked smoothly without switching to another screen mode. These highly accurate and reliable modules offer high resolution and repeatability, enhanced power circuitry, analog output with long-distance transmission, and a copy function to save time and reduce errors. The DP-100 sensors are equipped with an eco mode for lower power consumption, and the three operation modes are easy to understand and set up.

FEATURED PRODUCTS
PANASONIC