DP-002-J

Panasonic Industrial Automation
658-DP-002-J
DP-002-J

Mfr.:

Description:
Pressure Sensors - Industrial High pressure, -0.1 to 146.5psi, M5 female thread, 1 NPN output, no connector or cable included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,67 € 56,67 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Pressure Sensors - Industrial
RoHS:  
Sensors
0 MPa to + 1 MPa
Gauge
Female - M5
Panel Mount
12 V to 24 V
Brand: Panasonic Industrial Automation
IP Rating: IP40
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Industrial Pressure Sensors
Series: DP-0
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026201100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC