AIHM513

Panasonic Industrial Automation
658-AIHM513
AIHM513

Mfr.:

Description:
LCD Touch Panels HM513 Touch panel 13.3" TFT widescreen, 64K colors, 1280x800 WXGA, SD card slot, 1 x RS232/485, 2 x USB-Host, 2 x LAN 10/100 with switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: LCD Touch Panels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Touch Panels
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: With Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
PANASONIC