AFP8801

Panasonic Industrial Automation
658-AFP8801
AFP8801

Mfr.:

Description:
Consumer Battery & Photo Battery

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Consumer Battery & Photo Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Non-Rechargeable
3 V
1.2 Ah
Lithium Unspecified
Wire
17 mm
33.5 mm
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Consumer Battery & Photo Battery
Series: FP
Factory Pack Quantity: 1
Subcategory: Battery
Type: Spare Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506500090
ECCN:
EAR99

Consumer & Photo Batteries

Panasonic Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications, including cylindrical CR lithium batteries for use in cameras. These batteries from Panasonic vary from 1.5 to 9V output voltage and come in a range of battery sizes.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.