AFP7PSA2

Panasonic Industrial Automation
658-AFP7PSA2
AFP7PSA2

Mfr.:

Description:
PLC Controllers FP7 Power supply unit, 100 to 240 V AC, 24 V DC, 1.8 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
465,26 € 465,26 €
418,73 € 4.187,30 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: PLC Controllers
RoHS:  
DIN Rail Mount
240 VAC
100 VAC
FP7
0 C
+ 55 C
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504401102
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC